Startech HB30CM4AB

StarTech.com USBHub, 4interface, USB 3.0, USB 3.1, USB A, USB C, USBPower
$ 42.1
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30CM4AB.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago

Inventory History

3 month trend:
-2.09%

Descriptions

Descriptions of Startech HB30CM4AB provided by its distributors.

StarTech.com USBHub, 4interface, USB 3.0, USB 3.1, USB A, USB C, USBPower
USB C HUB 5GBPS, 4 PORT, 4X USB-A - BUS POWERED USB 3.0 TYPE-C HUB - 11IN CABLE
Hub, 4 Port, 5 Gbps, Bus Powered; |Startech HB30CM4AB
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 135 / Depth mm = 50 / Height mm = 20

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR