What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech HB30C3A1CFBW

4 Port Usb C Hub - Usb-c to 1X Usb-c And 3X Usb-a - Usb 3.0 Hub - White
$ 40.39
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30C3A1CFBW.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+24.05%

Descriptions

Descriptions of Startech HB30C3A1CFBW provided by its distributors.

4 PORT USB C HUB - USB-C TO 1X USB-C AND 3X USB-A - USB 3.0 HUB - WHITE
StarTech.com USB, 4, USB 3.0, USB A, USB C, USB
4 Port USB C Hub 5Gbps 3 USB-A/1 USB-C
Output Ports = USB-A Socket / Output Ports = USB-C Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 75 / Depth mm = 40 / Height mm = 13

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR