What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech HB30AM4AB

Hub, 4 Port, Usb3.0, 280Mm Cable Rohs Compliant: Yes |Startech HB30AM4AB
$ 36.05

Price and Stock

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech HB30AM4AB provided by its distributors.

Hub, 4 Port, Usb3.0, 280Mm Cable Rohs Compliant: Yes |Startech HB30AM4AB
StarTech.com HB30AM4AB 4 Port USB 3.0 Hub - USB-A to 4x USB-A - SuperSpeed 5Gbp
Cable Assembly, 9 Conductor(s), 5V, Communication Cable
4 PORT USB 3.0 HUB 5GBPS - 4X USB-A - USB BUS POWERED USB TYPE-A HUB - 11" CAB
4 PORT USB 3.0 HUB 5GBPS 4A - 11IN CABLE
USBHub, 4interface, USB 3.2, USB A, USB bus power
Output Ports = USB-A Socket / RJ45 Ports = Nej / USB Ports = 4 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Power Source = Bus-Powered / Width mm = 135 / Depth mm = 50 / Height mm = 20

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR