What’s new: Find the right parts faster with our redesigned experience

Learn more

Startech HB30A7AME

StarTech.com HB30A7AME 7-Port USB 3.0 Hub with Power Adapter - Metal Industrial
$ 182.83
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech HB30A7AME.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-100%

Descriptions

Descriptions of Startech HB30A7AME provided by its distributors.

StarTech.com HB30A7AME 7-Port USB 3.0 Hub with Power Adapter - Metal Industrial
7-PT INDUSTRIAL USB 3.0 HUB W/ EXT. POWER SUPPLY - ESD & 350W SURGE PROTECTION
Startech USBHub, 7interface, USB 3.0, USB A, USB B, AC adapter power
HUB, USB 3.0, 7 PORT, INDUSTRIAL; No. of Ports:7Ports; Hub Style:Mains Powered; Product Range:- RoHS Compliant: Yes
7 Port USB 3.0 Hub Powered - Industrial
Input Connection = USB-B Socket / Output Ports = USB-A Socket / USB Ports = 7 / USB Standard = 3.0 / Speed Max. (Data) Gbps = 5 / Mounting Type = Desktop / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Power Plug = Euro Type C (CEE 7/16) Plug / Power Plug = UK Type G (BS1363) Plug / Power Plug = AU Type I Plug / Power Plug = US Type A Plug / Operating Voltage Min. - AC V = 100 / Operating Voltage Max. - AC V = 240 / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Width mm = 55 / Depth mm = 145 / Height mm = 45

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR