Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Startech CFASTRWU3C

Cfast Card Reader - Usb-c Usb 3.0 Usb Powered - Memory Card Reader / Writer
$ 53.42
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CFASTRWU3C.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
+449%

Descriptions

Descriptions of Startech CFASTRWU3C provided by its distributors.

CFAST CARD READER - USB-C USB 3.0 USB POWERED - MEMORY CARD READER / WRITER
Startech , USB 3.0data cable, 1slot, compatibleCfastCard
Internal / External = External / Number of Slots = 1 / Host Port = USB-C 3.0 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Memory Card Bus = SATA III / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Colour = Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR