Startech CFASTRWU3

StarTech.com CFASTRWU3 USB 3.0 Card Reader/Writer for CFast 2.0 Cards
$ 43.975

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Startech CFASTRWU3.

RS (Formerly Allied Electronics)

Datasheet5 pages0 years ago

Inventory History

3 month trend:
-40.46%

Supply Chain

Introduction Date2026-09-09

Descriptions

Descriptions of Startech CFASTRWU3 provided by its distributors.

StarTech.com CFASTRWU3 USB 3.0 Card Reader/Writer for CFast 2.0 Cards
Startech , USB 3.0data cable, 1slot, compatibleCFast 2.0 Or 1.0
Internal / External = External / Number of Slots = 1 / Host Port = USB-A 3.0 / Memory Card Format = CFast / Memory Card Type = CFast 2.0 / Memory Card Bus = SATA III / Operating Temperature Min. °C = 0 / Operating Temperature Max. °C = 70 / Colour = Silver

Manufacturer Aliases

Startech has several brands around the world that distributors may use as alternate names. Startech may also be known as the following names:

  • StarTechcom
  • STARTECH SEMICONDUCTOR INC
  • STARTECHCOM LTD
  • STARTEC
  • STARTECH SEMICONDUCTOR