Star Micronics TMX-05H

AUDIO TRANSDUCER, PCB; Transducer Function: Sounder; Supply Voltage Min: 9V; Supply Voltage Max: -; Current Rating:...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Star Micronics TMX-05H.

Farnell

Datasheet2 pages19 years ago
Datasheet32 pages20 years ago

Descriptions

Descriptions of Star Micronics TMX-05H provided by its distributors.

AUDIO TRANSDUCER, PCB; Transducer Function:Sounder; Supply Voltage Min:9V; Supply Voltage Max:-; Current Rating:80mA; Tones:-; Sound Level SPL:104dB; Resonant Frequency:-; Transducer Mounting:-; Product Range:-; SVHC:No
AUDIO TRANSDUCER, PCB; Transducer Function:Sounder; Current Rating:80mA; External Diameter:25mm; External Length / Height:25mm; Width, External:25mm; Sound Level SPL:104dB; Sound Level Distance:10cm; Current Consumption:80mA; ;RoHS Compliant: Yes
AUDIO TRANSDUCER, PCB; Transducer Function:Sounder; Current Rating:80mA; External Diameter:25mm; External Length / Height:25mm; Width, External:25mm; Sound Level SPL:104dB; Sound Level Distance:10cm; Current Consumption:80mA; External Depth:12.5mm; Fixing Centres:10.2mm; Frequency:1500Hz; Lead Length:80mm; Max Operating Temperature:85°C; Min Temperature Operating:-40°C; Pin Diameter:0.8mm; Supply Voltage:5V; Voltage, Supply DC Max:16V; Voltage, Supply DC Min:9V; Weight:9g

Manufacturer Aliases

Star Micronics has several brands around the world that distributors may use as alternate names. Star Micronics may also be known as the following names:

  • STAR
  • STAR MICRO
  • STAR MICRONICS OEM DIVISION
  • STAR MICRONICS AMERI
  • Star Micronics Co Ltd
  • STAR MICRONI
  • STAR MIC
  • STAR MICRONICS OEM DIVISI
  • Z-STAR MICROELECTRONICS CORPORAT
  • Star Micronics America I
  • Star Micronics - Audio Products
  • Star Micronics - POS Products
  • Star Micronics America Inc
  • STARMICRON
  • Star Micronics Inc
  • Star Micronics Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMX05H