What’s new: Find the right parts faster with our redesigned experience

Learn more

Star Micronics TMB-05

Buzzer PCB electromechanical 5Vdc 90dB
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Star Micronics TMB-05.

element14

Datasheet1 page17 years ago

Farnell

CAD Models

Download Star Micronics TMB-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Star Micronics TMB-05 provided by its distributors.

Buzzer PCB electromechanical 5Vdc 90dB
MINI BUZZ TRANSDUCERS
BUZZER, MAGNETIC
Piezo Buzzer; Frequency Range:200Hz to 2.6kHz; Sound Output Level:90dB; Current Rating:22mA; Transducer Function:Buzzer; External Depth:9.5mm; External Diameter:12mm; Operating Current Max:30mA; Outer Diameter:12mm ;RoHS Compliant: Yes

Manufacturer Aliases

Star Micronics has several brands around the world that distributors may use as alternate names. Star Micronics may also be known as the following names:

  • STAR
  • STAR MICRO
  • STAR MICRONICS OEM DIVISION
  • STAR MICRONICS AMERI
  • Star Micronics Co Ltd
  • STAR MICRONI
  • STAR MIC
  • STAR MICRONICS OEM DIVISI
  • Z-STAR MICROELECTRONICS CORPORAT
  • Star Micronics America I
  • Star Micronics - Audio Products
  • Star Micronics - POS Products
  • Star Micronics America Inc
  • STARMICRON
  • Star Micronics Inc
  • Star Micronics Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • TMB05
  • TMB05.