What’s new: Find the right parts faster with our redesigned experience

Learn more

Star Micronics RDF-07B

Receiver, 487HZ, Full Reel

Submit Request for Quote

Unfortunately we do not know of any distributors for RDF-07B. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Descriptions

Descriptions of Star Micronics RDF-07B provided by its distributors.

RECEIVER, 487HZ, FULL REEL
RECEIVER, SMD; Transducer Function:Receiver; Directivity:-; Frequency Response Min:-; Frequency Response Max:-; Supply Voltage Min:-; Supply Voltage Max:-; Sensitivity (dB):113.5dB; Drain Current Max:-; Output Impedance:
RECEIVER, SMD; Transducer Function:Receiver; Device Type:Receiver; Max Operating Frequency:10000Hz; Ouput Impedance:32ohm; External Length / Height:7.4mm; External Depth:2.15mm; Frequency:480Hz; Impedance:32ohm; Sound Level SPL:113.5dB; Weight:0.4g; Width, External:10.86mm; RMS Power:5mW

Manufacturer Aliases

Star Micronics has several brands around the world that distributors may use as alternate names. Star Micronics may also be known as the following names:

  • STAR
  • STAR MICRO
  • STAR MICRONICS OEM DIVISION
  • STAR MICRONICS AMERI
  • Star Micronics Co Ltd
  • STAR MICRONI
  • STAR MIC
  • STAR MICRONICS OEM DIVISI
  • Z-STAR MICROELECTRONICS CORPORAT
  • Star Micronics America I
  • Star Micronics - Audio Products
  • Star Micronics - POS Products
  • Star Micronics America Inc
  • STARMICRON
  • Star Micronics Inc
  • Star Micronics Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • RDF07B