Star Micronics QMX-05

MINI TRANSDUCER Obsoloted By Star, Now available from Challenge as PN CET120B-308L
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Star Micronics QMX-05.

Farnell

Datasheet1 page18 years ago
Datasheet1 page19 years ago
Datasheet32 pages20 years ago

CAD Models

Download Star Micronics QMX-05 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Star Micronics QMX-05 provided by its distributors.

MINI TRANSDUCER Obsoloted By Star, Now available from Challenge as PN CET120B-308L
Transducer; Transducer Function:Buzzer; Supply Voltage Max:8V; Operating Current Max:40mA; External Depth:9mm; Outer Diameter:12mm; Resonant Frequency:2400Hz; Sound Output Level:80dBA; Supply Voltage:5V p-p ;RoHS Compliant: Yes
AUDIO TRANSDUCER; Sound Level SPL:85dB; Transducer Function:Sounder; Current Rating:40mA; Coil Resistance:47ohm; Colour:Black; Current Consumption:33mA; Device Type:Transducer; External Diameter:12mm; External Length / Height:9mm; Frequency:2400Hz; Impedance:80ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Pin Diameter:0.6mm; Pin Length:6.5mm; Sound Level Distance:10cm; Supply Voltage:5V; Supply Voltage Max:5V; Weight:2g

Manufacturer Aliases

Star Micronics has several brands around the world that distributors may use as alternate names. Star Micronics may also be known as the following names:

  • STAR
  • STAR MICRO
  • STAR MICRONICS OEM DIVISION
  • STAR MICRONICS AMERI
  • Star Micronics Co Ltd
  • STAR MICRONI
  • STAR MIC
  • STAR MICRONICS OEM DIVISI
  • Z-STAR MICROELECTRONICS CORPORAT
  • Star Micronics America I
  • Star Micronics - Audio Products
  • Star Micronics - POS Products
  • Star Micronics America Inc
  • STARMICRON
  • Star Micronics Inc
  • Star Micronics Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • QMX-05.
  • QMX05