Star Micronics PMX-04B

Audio Transducer Small Low
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Star Micronics PMX-04B.

Farnell

Datasheet6 pages20 years ago
Datasheet32 pages20 years ago

Descriptions

Descriptions of Star Micronics PMX-04B provided by its distributors.

AUDIO TRANSDUCER SMALL LOW
AUDIO TRANSDUCER; Supply Voltage Min:-; Supply Voltage Max:-; Tones:-; Sound Level SPL:95dB; Transducer Function:Sounder; Current Rating:70mA; Resonant Frequency:2731Hz; Transducer Mounting:-; Product Range:-; SVHC:No SV
Piezo Buzzer; Transducer Function:Buzzer; Operating Current Max:70mA; External Depth:7.5mm; Outer Diameter:12mm; Resonant Frequency:2731Hz; Sound Output Level:92dB; Supply Voltage:1.5V p-p; Terminal Type:PC Pins ;RoHS Compliant: Yes
AUDIO TRANSDUCER; Transducer Function:Sounder; Current Rating:70mA; Self Resonant Frequency:2731Hz; External Diameter:7.5mm; External Length / Height:7.5mm; Sound Level SPL:95dB; Sound Level Distance:10cm; Base Colour:Black; Current Consumption:51mA; Duty Cycle:50%; Fixing Centres:6.5mm; Frequency:2731Hz; Impedance:22ohm; Lens Colour:Black; Resistance, Coil:6.5ohm; Supply Voltage:1.5V; Temp, Op. Max:60°C; Temp, Op. Min:-20°C; Weight:2g

Manufacturer Aliases

Star Micronics has several brands around the world that distributors may use as alternate names. Star Micronics may also be known as the following names:

  • STAR
  • STAR MICRO
  • STAR MICRONICS OEM DIVISION
  • STAR MICRONICS AMERI
  • Star Micronics Co Ltd
  • STAR MICRONI
  • STAR MIC
  • STAR MICRONICS OEM DIVISI
  • Z-STAR MICROELECTRONICS CORPORAT
  • Star Micronics America I
  • Star Micronics - Audio Products
  • Star Micronics - POS Products
  • Star Micronics America Inc
  • STARMICRON
  • Star Micronics Inc
  • Star Micronics Audio

Part Number Aliases

This part may be known by these alternate part numbers:

  • PMX04B