What’s new: Find the right parts faster with our redesigned experience

Learn more

Stanley Tools 0-10-780

FIXED BLADE KNIFE; Knife Type: Craft; Blade Material: -; Blade Length: -; Blade Width: -; Product Range: -; SVHC: No...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Stanley Tools 0-10-780.

element14 APAC

Datasheet1 page15 years ago

Inventory History

3 month trend:
-17.93%

Descriptions

Descriptions of Stanley Tools 0-10-780 provided by its distributors.

FIXED BLADE KNIFE; Knife Type: Craft; Blade Material: -; Blade Length: -; Blade Width: -; Product Range: -; SVHC: No SVHC (15-Jun-2015)
FIXED BLADE KNIFE

Manufacturer Aliases

Stanley Tools has several brands around the world that distributors may use as alternate names. Stanley Tools may also be known as the following names:

  • STANLEY
  • STANLEY BOSTITCH
  • Bostitch
  • STANLEY ELECTRIC CO LTD
  • STANLEY FAT MAX
  • Stanley Works
  • Stanley Hardware
  • STY
  • GRIPCO
  • STANLEY COMMERCIAL HARDWARE
  • STANLEY BLACK & DECKER
  • STANLEY TOOLS C/O STANLEY
  • Stanley Intelli Tools
  • Stanley Expert
  • STANLEY PROTO TOOLS
  • Stanley distrilec