What’s new: Find the right parts faster with our redesigned experience

Learn more

Stancor P-8634

Transformer, Step-Down; 400VA Io; 230VAC Vi; 115VAC Vo; 3.50A Io; 3.88In.H; 3.13In.W
$ 96.914

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor P-8634.

IHS

Datasheet2 pages27 years ago

RS (Formerly Allied Electronics)

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.65

Descriptions

Descriptions of Stancor P-8634 provided by its distributors.

Transformer, Step-Down; 400VA Io; 230VAC Vi; 115VAC Vo; 3.50A Io; 3.88In.H; 3.13In.W
Auto Transformer, Step-Down, Input Voltage at 50/60 Hz 230,
Compliant Flanges 79.5 mm 98.55 mm 3.175147 kg 108 mm 203.2 mm Quick Connect
Power Transformer 1500Vrms 400VA Wire Lead Flange Mount
Auto Transformer; Output Current:3.5A; Output Voltage:115V; Supply Voltage:115V; Power Rating:400kVA; Series:P; Transformer Type:Auto; Primary Voltages:230V; Secondary Voltages:115V; Secondary Current Nominal:3.5A ;RoHS Compliant: Yes

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • P8634