What’s new: Find the right parts faster with our redesigned experience

Learn more

Stancor DSW-412

Transformer 6VA 115/230VAC Primary 6.3/12.6VAC 0.05/0.1A Secondary Sw/dsw Series
$ 22.239

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Stancor DSW-412.

IHS

Datasheet4 pages27 years ago

Master Electronics

element14

Inventory History

3 month trend:
-14.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.31.40.35

Descriptions

Descriptions of Stancor DSW-412 provided by its distributors.

TRANSFORMER 6VA 115/230VAC PRIMARY 6.3/12.6VAC 0.05/0.1A SECONDARY SW/DSW SERIES
Printed Circuit Transformer Side-Winder, Dual Input Voltages
Power Transformer 2500Vrms 6VA 8 Terminal PC Pin Thru-Hole
Compliant Through Hole Unknown 6 W 6 W 1 A 8 1 A
Printed Circuit Transformer; Power Rating:6Va; Secondary Voltages:2 X 6.3V; Current Rating:1A; Isolation Transformer Primary Voltages:2 X 115V; Plug Type:-; Product Range:-; Input Voltage:115Vac; Output Current:1000Ma

Manufacturer Aliases

Stancor has several brands around the world that distributors may use as alternate names. Stancor may also be known as the following names:

  • STAN
  • STANCOR ELECTRONIC
  • STANCR
  • STANCOR ELECTRONICS
  • STANCOR PRODUCTS
  • Stancor/White-Rodgers
  • STANCOR PRODUCTS / WHITE RODGERS
  • STANCOR/WHTIE ROGERS
  • STANCOR/WHITE ROGERS
  • STANC0R
  • STANCOR(PBF)
  • STANCOR/NONE
  • STANCOR WHITE-RODGERS DIVISION
  • STANCOR-WHITE RODGERS INC
  • STANCOR CORPORATION
  • STANCOR WALDOM
  • Stancor Electrnoics
  • STANCOR WHITE-ROGERS DIVISION
  • STANCO
  • STANCOR ELECTRO
  • WHITE-RODGERS DIVISION
  • STANCOR PRODUCTS DIV
  • Stancor transformer

Part Number Aliases

This part may be known by these alternate part numbers:

  • DSW412