SRC Devices UM2319

Reed Switch; Pull-In Amp Turns Max: 15; Pull-In Amp Turns Min: 10; Switching Current Max: 0.25A; Switching Voltage...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SRC Devices UM2319.

RS (Formerly Allied Electronics)

Datasheet3 pages20 years ago

Newark

Descriptions

Descriptions of SRC Devices UM2319 provided by its distributors.

Reed Switch; Pull-In Amp Turns Max:15; Pull-In Amp Turns Min:10; Switching Current Max:0.25A; Switching Voltage Max:175V; Mounting Type:Surface Mount; Coil Bobbin Diameter:3.96mm; Coil Resistance:1200ohm; Coil Winding Length:10.4mm RoHS Compliant: Yes

Manufacturer Aliases

SRC Devices has several brands around the world that distributors may use as alternate names. SRC Devices may also be known as the following names:

  • SRC
  • SRC Devices Inc
  • SRC DEVICE
  • SRC DEVICES / Coto