Square D QOU280

Miniature Circuit Breaker, QO Series, 80A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
$ 258.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D QOU280.

RS (Formerly Allied Electronics)

Datasheet2 pages6 years ago
Datasheet1 page0 years ago

Newark

Inventory History

3 month trend:
+0.00%

Supply Chain

Introduction Date2022-04-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Carling TechnologiesCA1-B0-34-810-321-C
Circuit Breaker Hydraulic Magnetic 1 Pole DC 50/60Hz 100A Stud Dual Legend
Sensata / Airpax219-3-1-66-5-9-100
480V 3 100A Magnetic (Hydraulic Delay) Control Rod Panel Mount 130.18mm L × 95.76mm H
Sensata / AirpaxIULHK111-1-63-100.-01
CIRCUIT BREAKER, HYDRAULIC, MAGNETIC, 3 POLE, IUL SERIES
Carling TechnologiesCD1-B0-14-810-33A-C
Circuit Breaker Magnetic Hydraulic 1Pole 100A 480VAC/277VAC
Carling TechnologiesCA2-B4-14-810-311-L
Circuit Breaker Hydraulic Magnetic 2Pole 100A 80VDC
CIRCUIT BREAKER HYD/MAG HNDL CUR-RTG 100A PANEL 3 POLE VOL-RTG 250VAC

Descriptions

Descriptions of Square D QOU280 provided by its distributors.

Miniature Circuit Breaker, QO Series, 80A, 2 Pole, 120/240V AC, 10kA at 120/240V AC
Schneider Electric Thermal Magnetic Circuit Breaker; 2-Pole; 80A; 120/240VAC; Lever; Box Lug Terminal; UL 489
Circuit Breaker Miniature 2Pole 80A 120VAC/240VAC
2 Pole(s), 80A, 240VAC, 60VDC, Panel Mount
CIR BRKR THRM MAG 80A 240V 60V
CIRCUIT BREAKER, THERMAL MAGNETIC, 2P, 80A; Product Range:QO Series; Current Rating:80A; No. of Poles:2 Pole; Voltage Rating VDC:60VDC; Voltage Rating VAC:240VAC; Circuit Breaker Mounting:DIN Rail; Operating Voltage Max:240VAC RoHS Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD