Square D FAL22020

Molded Case Circuit Breakers 2 Pole 20A Thermal Magnetic 240V Fa Series
$ 391.76
Obsolete

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D FAL22020.

IHS

Datasheet2 pages7 years ago

RS (Formerly Allied Electronics)

Supply Chain

Lifecycle StatusObsolete (Last Updated: 2 weeks ago)

Descriptions

Descriptions of Square D FAL22020 provided by its distributors.

MOLDED CASE CIRCUIT BREAKERS 2 POLE 20A THERMAL MAGNETIC 240V FA SERIES
MOLDED CASE TOGGLE ACTUATOR LUGS ON BOTH ENDS 14-4AWG AL OR CU
2 Pole(s), 20A, 240VAC, Panel Mount
SQUARE D FAL22020 Circuit Breaker, 20A, 2P, 240VAC, Lug, FAL. More details: Circuit Breaker, Amps 20, Number of Poles 2, Circuit Breaker Type Standard, AC Voltage Rating 240VAC, DC Voltage Rating 250VDC, For Use With -, Series FAL, Trip Type Thermal Magnetic, Terminal Connection Lug, Phase Connection -, Mounting Free Standing, Height 6 In., Width 3 In., Depth 4.1 In., Min. Wire Size 14 AWG (Cu), 12 AWG (Al), Max. Wire Size 4 AWG (Cu/Al), Instantaneous Trip Fixed, High Amp Trip Setting 600A, Low Amp Trip Setting 275A, Frame Size 100A/FA

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD