What’s new: Find the right parts faster with our redesigned experience

Learn more

Square D 9080LBA364108

Power Distribution Block, Open, 3 Pole, 335 A Copper, 600 V AC/DC, Surface Mount
$ 194.46
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 9080LBA364108.

RS (Formerly Allied Electronics)

Datasheet2 pages5 years ago
Datasheet2 pages6 years ago

Newark

Inventory History

3 month trend:
-44.32%

Supply Chain

Introduction Date2019-05-03
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-08-30

Descriptions

Descriptions of Square D 9080LBA364108 provided by its distributors.

Power Distribution Block, Open, 3 Pole, 335 A Copper, 600 V AC/DC, Surface Mount
Schneider Electric Power Distribution Block; 335A; 600VAC; 3-Pole; Box Terminals; 1/8 Line/Load Terminal Openings; Panel Mount
POWER DISTRIBUTION BLOCK, 600V, 335A; Se; POWER DISTRIBUTION BLOCK, 600V, 335A; Series:Type LB; Connector Mounting:Panel; No. of Contacts:3; Wire Size (AWG):14-2; Contact Plating:Tin; Contact Material:Aluminium
POWER DISTRIBUTION BLOCK, 600V, 335A; Rated Current:335A; Rated Voltage:600V; No. of Poles:3 Pole; Line Side Connections Per Pole:1; Line Side Connection Method:Screw; Line Side Wire Size Max:6AWG; Load Side Connection Method:Screw RoHS Compliant: Yes
Square D 9080LBA364108 Tesys Linergy Multi-Pole Power Distribution Block Brand: Square D. Part Number: 9080LBA364108. Square D TeSys Linergy Multi-Pole Power Distribution Block, General Purpose Linergy Standard, Series: 9080LB, 600 V AC/DC, 270/335 A, 3 Pole, 1 Primary Connections/Pole, 8 Secondary Connection/Pole, (1) 4 AWG to 600 kcmil, (8) 14 to 2 AWG Wire, 65 kA Short Circuit, Phenolic, Black, 6 in W x 3.16 in D x 4.75 in H Dimensions. Additional Description: SQD -9080LBA364108 PWR DISTR BLK 600V 335A TYPE LB. Catalog Description: Power distribution block, Linergy, 3 pole, 1 line, 8 load, 335A Cu, 270A Al, 600V..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD