What’s new: Find the right parts faster with our redesigned experience

Learn more

Telemecanique 9007MS01S0300

Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 28VDC 22.24N Linear Shoulder Automotive
$ 111.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Telemecanique 9007MS01S0300.

IHS

Datasheet3 pages7 years ago

Master Electronics

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.70.00
Introduction Date2018-12-19
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Telemecanique 9007MS01S0300 provided by its distributors.

Switch Limit N.O./N.C. SPDT Top Plunger Cable 6A 240VAC 28VDC 22.24N Linear Shoulder Automotive
SQUARE D 9007MS01S0300 Limit Switch, Plunger, Spring Return, SPDT, 10A @ 300V AC
LIMIT SWITCH 240VAC 10AMP MS, Metal TopPlunger, 9 ft
LIMIT SW, TOP PLUNGER, SPDT, 6A, 120V; Limit Switch Actuator: Top Plunger; Contact Configuration: SPDT; Contact Current AC Max: 6A; Contact Voltage AC Max: 120V; Operating Force Max: 80oz; Available until stocks are exhausted
LIMIT SWITCH, 240VAC, 10A, TOP PUSH ROD PLUNGER; Actuator Style:Top Push Rod Plunger; Operating Force Max:80ozf; Switch Operation:Off-(On); Contact Voltage AC Max:240V; Contact Voltage DC Max:28V; Contact Current AC Max:10A ;RoHS Compliant: No

Manufacturer Aliases

Telemecanique has several brands around the world that distributors may use as alternate names. Telemecanique may also be known as the following names:

  • Telemecanique Sensors
  • TELEMECHANIQUE
  • TELEMEC
  • TELEMECANIQU
  • SCHNEIDER ELECTRIC / TELEMECANIQUE
  • Schneider / Telemecanique
  • SCHNEIDER-TELEMACANIQUE
  • TELEMECANIQ
  • TES ELECTRIC
  • TELEMCANIQUE
  • Telemecanique / Schneider Electric
  • Telemeq
  • SQ D/TELEMECHANIQUE
  • telemechanics
  • TELEMECHANIQUE INC
  • TELMECHANIQUE
  • Telemecanique / Square D
  • TELEMECANIQUE/SQ D
  • TELEMEKANIC
  • TELEMECAN
  • TELEMECANIQUE INC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 9007-MS01S0300
  • 9007MS01S0300.