FOOT OPERATED SWITCH; Contact Configuration:SPDT; Contact Voltage AC Nom:600V; Switch Operation:(Not Applicable); Contact Current AC Max:5A; Contact Voltage AC Max:600V; Leaded Process Compatible:No; Peak Reflow Compatible (260 C):No;RoHS Compliant: No
Square D 9002AW2 Foot Switch Brand: Square D. Part Number: 9002AW2. Square D, 9002AW2, Foot Switch, Series: 9002, 600 V AC/DC, 5 A, SPDT Contact Configuration, 5 A at 600 V AC/15 A at 125/250 V DC Contact, 1-Step Spring Return Action, Pedal Actuator, NEMA 2/4/13 Enclosure, 5.38 in W x 4.84 in D x 9 in H Dimensions. Additional Description: SQD -9002AW2 FOOT SWITCH 600VAC 5AMP +OPTIONS. Catalog Description: Foot Switch, Harmony 9002AW, industrial, pedal and side shields, SPDT contact, NEMA 2, 4, 13 enclosure, 5A resistive at 600V AC..