Square D 8910DPA63V02

Contactor; Definite Purpose; 3PST-NO; 60A; Ctrl-V 120AC; 25HP@230VAC, 30HP@460/575VAC
$ 246.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 8910DPA63V02.

Newark

Datasheet16 pages36 years ago
Datasheet16 pages36 years ago

TodayComponents

RS (Formerly Allied Electronics)

element14

Inventory History

3 month trend:
-17.49%

Supply Chain

Introduction Date2024-03-31
Lifecycle StatusProduction (Last Updated: 9 months ago)

Descriptions

Descriptions of Square D 8910DPA63V02 provided by its distributors.

Contactor; Definite Purpose; 3PST-NO; 60A; Ctrl-V 120AC; 25HP@230VAC, 30HP@460/575VAC
CONTACTOR, 3PST-NO, 120VAC, 60A, PANEL; Load Current Inductive:60A; Relay Mounting:Panel; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:30hp; Switching Current AC1:75A; Coil Type:ACRoHS Compliant: No
Square D 8910DPA63V02 Definite Purpose Contactor Brand: Square D. Part Number: 8910DPA63V02. Square D, 8910DPA63V02, 3-Phase Electromechanical Type Dpa Definite Purpose Contactor, Electro-Mechanical, Series: 8910DPA, 110/120 V AC Coil, 60 A Maximum Load Current, 5 hp at 115 VAC/10 hp at 230 VAC/25 hp at 230 VAC/30 hp at 460/575 VAC Coil, 3 Pole, 50/60 Hz Frequency, Non-Reversing Contact, 3NO Contact Configuration, 600 VAC Contact, Box Lug/Quick-Connect Connection, Open Enclosure, 500000 Cycles Operating Cycles, 0 to 65 deg C Operating, Panel Mounting, 60.2 mm H x 76 mm W x 82.5 mm D Dim. Additional Description: SQD -8910DPA63V02 CONTACTOR 600VAC 60AMP DPA +OPTIONS. Catalog Description: Contactor, Definite Purpose, 60A, 3 pole, 30HP at 575VAC, 3 phase, 110/120VAC 50/60Hz coil, open..

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8910-DPA63V02