Square D 60141

Circuit Breaker, Magnetic, Handle, 6A, Din Rail, 2 Pole, 240/125VAC/VDC, C Curve
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Square D 60141.

IHS

Datasheet3 pages6 years ago

RS (Formerly Allied Electronics)

Newark

Supply Chain

Country of OriginFrance
Introduction Date2019-07-22
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

Sensata / AirpaxT26-2-7.00A-27720-1
CIRCUIT BREAKER MAGNETIC-HYDRAULIC 7A 250VAC 65VDC 2 POLE TOGGLE UL1077
Sensata / AirpaxR21-4-7.50A-B06IV-V
Circuit Breaker Magnetic 2Pole 7.5A
Sensata / AirpaxIUGN11-1-61-7.50-C
Circuit Breaker Hydraulic Magnetic 2Pole 7.5A 250VAC Medical
Carling TechnologiesMF2-B-94-475-1-HC4-2-C
Magnetic Circuit Breaker, 2 Pole(s), 7.5A, 250VAC, 65VDC, Panel Mount
Carling TechnologiesMB2-B-34-470-1-A24-B-C
Circuit Breaker, M-Series, Hydraulic-Magnetic | Carling Technologies MB2-B-34-470-1-A24-B-C
Carling TechnologiesMF2-B-64-470-1-CA4-7-D
Circuit Breaker Hydraulic Magnetic 2Pole 7A 250VAC Automotive

Descriptions

Descriptions of Square D 60141 provided by its distributors.

CIRCUIT BREAKER, MAGNETIC, HANDLE, 6A, DIN RAIL, 2 POLE, 240/125VAC/VDC, C CURVE
2P Miniature Circuit Breaker 6A 120/240VAC
MTD BOX LUG UL489 MULTI9 C60N SERIES SUPPLEMENTARY PROTECTOR
Schneider Electric Merlin Gerin C60 60141 - 60141
2 Pole(s), 6A, 440VAC, 125VDC, Din Rail
Circuit Breaker, Thermal Magnetic, 2P, 6A; Product Range:multi 9 C60N Series; Current Rating:6A; No. Of Poles:2 Pole; Voltage Rating Vdc:125Vdc; Voltage Rating Vac:240Vac; Circuit Breaker Mounting:din Rail; Operating Voltage:240V Rohs Compliant: No

Manufacturer Aliases

Square D has several brands around the world that distributors may use as alternate names. Square D may also be known as the following names:

  • SQUARE D
  • SQUARE D BY SCHNEIDER ELECTRIC
  • SCHNEIDER-SQUARE D
  • SQUARD
  • SQUARE D CO
  • Schneider Electric/Square D
  • SQUARE D SCHNEIDER ELECTRIC
  • SQUARE D COMPANY
  • SQUARE D CO INC
  • Square D / Topaz
  • SQUARE D / LONGVIEW FIBRE
  • SQUARE D BY SCHNEIDER ELE
  • Square D by Schneider
  • SQUARE D CONTROL DBA SCHNEIDER ELECTRIC
  • SQRD