What’s new: Find the right parts faster with our redesigned experience

Learn more

Spelsberg 840-010

Terminal Block, Pluggable, 5POS
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 840-010. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spelsberg 840-010.

element14 APAC

Datasheet1 page11 years ago
Datasheet6 pages0 years ago

Descriptions

Descriptions of Spelsberg 840-010 provided by its distributors.

TERMINAL BLOCK, PLUGGABLE, 5POS
TERMINAL BLOCK, 5POLE; Positions, No. of:5; Poles, No. of:5; Voltage Rating, AC:690V; Ways, No. of:5; Wire Area Size Max:10mm2; Wire Area Size Min:4mm2 ;RoHS Compliant: Yes
TERMINAL BLOCK, PLUGGABLE, 5POS; Pitch Spacing: -; No. of Positions: 5Ways; Wire Size (AWG): -; Conductor Area CSA: 10mm²; Wire Connection Method: Screw; Rated Current: -; Rated Voltage: -; Product Range: -; SVHC: No SVHC (15-Jan

Manufacturer Aliases

Spelsberg has several brands around the world that distributors may use as alternate names. Spelsberg may also be known as the following names:

  • Günther Spelsberg
  • Gunther Spelsberg
  • Els Spelsberg