What’s new: Find the right parts faster with our redesigned experience

Learn more

Spelsberg 840-006

TERMINAL BLOCK, 5POLE; Positions, No. of: 5; Poles, No. of: 5; Voltage Rating, AC: 690V; Ways, No. of: 5; Wire Area...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 840-006. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spelsberg 840-006.

Farnell

Datasheet1 page11 years ago

element14 APAC

Descriptions

Descriptions of Spelsberg 840-006 provided by its distributors.

TERMINAL BLOCK, 5POLE; Positions, No. of:5; Poles, No. of:5; Voltage Rating, AC:690V; Ways, No. of:5; Wire Area Size Max:6mm2; Wire Area Size Min:2.5mm2 ;RoHS Compliant: Yes
TERMINAL BLOCK, PLUGGABLE, 5POS; Pitch Spacing: -; No. of Positions: 5Ways; Wire Size (AWG): -; Conductor Area CSA: 6mm²; Wire Connection Method: Screw; Rated Current: -; Rated Voltage: -; Product Range: -; SVHC: No SVHC (15-Jan-
TERMINAL BLOCK, 5POLE; Connector Type:Terminal Block; Series:ABOX; Connector Mounting:DIN Rail; No. of Contacts:5; SVHC:No SVHC (19-Dec-2011); Connector Mounting Orientation:DIN Rail; No. of Poles:5; No. of Positions:5; No. of Ways:5; Voltage Rating V AC:690V; Wire Area Size Max:6mm²; Wire Area Size Min:2.5mm²

Manufacturer Aliases

Spelsberg has several brands around the world that distributors may use as alternate names. Spelsberg may also be known as the following names:

  • Günther Spelsberg
  • Gunther Spelsberg
  • Els Spelsberg