What’s new: Find the right parts faster with our redesigned experience

Learn more

Spelsberg 80210701

Spelsberg 80210701 Junction Box 80x80x52mm white IP65 DIN EN 60670
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 80210701. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Spelsberg 80210701.

TME

Datasheet2 pages8 years ago
Datasheet1 page9 years ago

Descriptions

Descriptions of Spelsberg 80210701 provided by its distributors.

Spelsberg 80210701 Junction Box 80x80x52mm white IP65 DIN EN 60670
Spelsberg Abox 025-2,5²/w - 80210701
Junction Box Cross-section: 2.5 mm² Dimensions W x H x D: 80 x 52 x 80 mm Temperature range: -25 ... 40 °C Colour: White Housing Material: Polystyrene Protection rating: IP65

Manufacturer Aliases

Spelsberg has several brands around the world that distributors may use as alternate names. Spelsberg may also be known as the following names:

  • Günther Spelsberg
  • Gunther Spelsberg
  • Els Spelsberg