What’s new: Find the right parts faster with our redesigned experience

Learn more

Speco Technologies IR80

Infrared LED Illuminator, 147 ft., IP66

$ 187.68
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Speco Technologies IR80.

Newark

Datasheet1 page10 years ago

Descriptions

Descriptions of Speco Technologies IR80 provided by its distributors.

Infrared LED Illuminator,147 ft.,IP66
IR ILLUMINATOR - 80 DEGREE 147 FEET (55 IRS) DUAL VOLTAGE
IR ILLUMINATOR, LED, 10LUX, 80DEG; Light Source:LED; Power Rating:-; CCT:-; Total Light Output:-; Equivalent Wattage:-; IP / NEMA Rating:IP66; Length:7.91"; Depth:3.41"; Width:3.54"; Energy Rating:-; Product Range:- RoHS Compliant: Yes

Manufacturer Aliases

Speco Technologies has several brands around the world that distributors may use as alternate names. Speco Technologies may also be known as the following names:

  • SPECO
  • CSI/SPECO
  • SPECO TECHNOLOG
  • Speco/CSI/Provideo
  • SPECOTECH
  • CSI (Speco Div)