What’s new: Find the right parts faster with our redesigned experience

Learn more

SPC SPC9698

External Plug-In Power Supply; No. of Outputs: 1; Output Current: 1A; Output Voltage: 7.5VDC; Impedance: 82.5ohm;...
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for SPC9698. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC9698.

Newark

Datasheet1 page25 years ago

Descriptions

Descriptions of SPC SPC9698 provided by its distributors.

External Plug-In Power Supply; No. of Outputs:1; Output Current:1A; Output Voltage:7.5VDC; Impedance:82.5ohm; Leaded Process Compatible:No; Output Power Max:1.5W; Peak Reflow Compatible (260 C):No; Size:65 x 57 x 49.7 mm ;RoHS Compliant: No

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp