SPC SPC21835

Screws, Machine
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC21835.

Newark

Datasheet1 page18 years ago

Descriptions

Descriptions of SPC SPC21835 provided by its distributors.

SCREWS, MACHINE
SCREWS, MACHINE; Thread Size - Imperial:; SCREWS, MACHINE; Thread Size - Imperial:10-32; Thread Size - Metric:(Not Available); Screw Length:12.7mm; Fastener Material:Steel; Screw Head Style:Slotted; Material:Steel; Screw Head Diameter:0.359"; Screw Head Height:0.137"

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp