SPC SPC21079

Connector, Phone, Plug, 3WAY

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Descriptions

Descriptions of SPC SPC21079 provided by its distributors.

CONNECTOR, PHONE, PLUG, 3WAY
CONNECTOR, RCA/PHONO, PLUG; Series:-; Gender:Plug; External Diameter:6.35mm; Connector Color:Black; Contact Termination:Screw; Connector Body Material:Metal; Contact Plating:-; Body Material:Brass; Body Plating:Nickel; Color:Black ;RoHS Compliant: Yes

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp