SPC SPC15150

Slidelock; Screw Length: 9.50"; Thread Si; Slidelock; Screw Length: 9.50"; Thread Size - Imperial: 4-40; Accessory...
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for SPC SPC15150.

Farnell

Datasheet1 page20 years ago

Newark

Descriptions

Descriptions of SPC SPC15150 provided by its distributors.

Slidelock; Screw Length:9.50"; Thread Si; Slidelock; Screw Length:9.50"; Thread Size - Imperial:4-40; Accessory Type:Slide Latch; For Use With:Connectors; Screw Head Diameter:5.5"; Screw Head Height:2"; Screw Head Style:Flat Head Slotted

Manufacturer Aliases

SPC has several brands around the world that distributors may use as alternate names. SPC may also be known as the following names:

  • SPC TECHNOLOGY
  • SPC TECH
  • SPC TECHNOLOGY/ MULTICOMP
  • SPC Multicomp
  • SPC TECHNOLOGIES
  • SPC Electronics America
  • SPC Industrial
  • Multicomp SPC
  • SENIOR IN
  • SPC MulTexas Instrumentscomp