What’s new: Find the right parts faster with our redesigned experience

Learn more

SparkFun GPS-16481

Gps-rtk-sma ZED-F9P Breakout
$ 274.95

Price and Stock

Inventory History

3 month trend:
-7.18%

CAD Models

Download SparkFun GPS-16481 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SparkFun GPS-16481 provided by its distributors.

GPS-RTK-SMA ZED-F9P BREAKOUT
Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Interfaces = GPS / Interfaces = I²C / Width mm = 43 / Weight g = 6.8 / Product Type = GPS Module / Length mm = 43 / Family Name = Development Boards

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • GPS16481