SparkFun DEV-11113

ATmega328 Microcontroller Development Board 16MHz CPU
$ 10.95

Price and Stock

Inventory History

3 month trend:
+30.86%

CAD Models

Download SparkFun DEV-11113 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SparkFun DEV-11113 provided by its distributors.

ATmega328 Microcontroller Development Board 16MHz CPU
Sparkfun DEV-11113 Arduino
RS APAC
ARDUINO PRO MINI 328 5V/16MHZ
Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Interfaces = Analogue / Interfaces = Digital / Interfaces = USB / Interfaces = ADC / Width mm = 18 / Weight g = 2 / Product Type = Development Board / Length mm = 33 / Family Name = Arduino / Height mm = 1

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • DEV11113