SparkFun BOB-12009

Logic Level Converter - Bi-Directional
$ 3.84

Price and Stock

Inventory History

3 month trend:
-17.87%

CAD Models

Download SparkFun BOB-12009 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of SparkFun BOB-12009 provided by its distributors.

Logic Level Converter - Bi-Directional
RS APAC
EVAL BOARD FOR BSS138
Supply Voltage Min. V = 3.3 / Supply Voltage Max. V = 5 / Width mm = 16 / Product Type = Voltage Regulator Module / Length mm = 13 / Family Name = Development Boards

Manufacturer Aliases

SparkFun has several brands around the world that distributors may use as alternate names. SparkFun may also be known as the following names:

  • SparkFun Electronics
  • UWE ELECTRONIC GMBH

Part Number Aliases

This part may be known by these alternate part numbers:

  • BOB12009