What’s new: Find the right parts faster with our redesigned experience

Learn more

Space Age Electronics SSU-MR-201/T

RELAY, MULTI VOLTAGE, DPDT, 120VAC, 10A; Product Range: MR-200 Series; Contact Configuration: DPDT; Contact Current:...
$ 29.71
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Space Age Electronics SSU-MR-201/T.

Farnell

Datasheet2 pages17 years ago

Inventory History

3 month trend:
-33.89%

Descriptions

Descriptions of Space Age Electronics SSU-MR-201/T provided by its distributors.

RELAY, MULTI VOLTAGE, DPDT, 120VAC, 10A; Product Range: MR-200 Series; Contact Configuration: DPDT; Contact Current: 10A; Relay Mounting: Panel Mount; Contact Voltage VAC: 120V; Relay Terminals: Wire Leaded 25R8529
Relay, Multi Voltage, Dpdt, 120Vac, 10A; Rango De Producto:Serie Mr-200; Tensiones De Bobinas:18Vdc A 35Vdc, 24Vdc, 18Vac A 35Vac, 24Vac, 120Vac, 230Vac; Corriente De Contacto:10A; Tensión De Contacto Vac:120V; Contacto, Material:- |Space Age Electronics SSU-MR-201/T