Eaton UTS714D19S

Circular Connector, 19 Contact(s), Female, Solder Terminal, Receptacle
$ 27.641
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS714D19S.

IHS

Datasheet9 pages17 years ago

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.06%

CAD Models

Download Eaton UTS714D19S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2009-10-09
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector plug, UTSseries, 19Core, panel mount, welding, IP68,IP69K
Souriau circular connector plug, UTSseries, 19Core, Flange mounting, welding, IP68,IP69K
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-19P
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS714D19S provided by its distributors.

Circular Connector, 19 Contact(s), Female, Solder Terminal, Receptacle
Conn Circular SKT 19 POS Solder Cup ST Jam Nut 19 Terminal 1 Port
Receptacle, Hiseal, Size14, 19Way, Skt; |Souriau-Sunbank/eaton UTS714D19S
Plastic jam nut receptacle, without backshell, with 19 female PCB contacts, IP68/69K in unmated conditions
Souriau SCT
RECEPTACLE, HISEAL, SIZE14, 19WAY, SKT; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Jam Nut Receptacle; No. of Contacts: 19Contacts; Circular Contact Type: PCB Socket; Coupling Style: Bayonet; Connector Body Material: -; Connector Body Plating: -; Contact Material: Copper; Contact Plating: -; SVHC: No SVHC (15-Jan-2019); Connector Mounting: Panel Mount; Connector Shell Size: 14; Connector Type: Circular Industrial; Contact Gender: Socket; Contact Plating: Gold Plated Contacts; Contact Termination: Solder; Contact Termination Type: Solder; Gender: Receptacle; Insert Arrangement: 14-19
Bayonet Lock Receptacle, Female Sockets, Pad Mount, 19-Pin, Polyamide (PA)/Nylon, 4A, Gold, Black, TH, Bulkhead Mount, Panel Mount
CONN RCPT FMALE 19POS GOLD SLDR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN