Eaton UTS014E5P

Square Flange Receptacle with 5 Pin Contacts | Souriau-Sunbank by Eaton UTS014E5P
$ 19.049
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS014E5P.

IHS

Datasheet216 pages11 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+60.81%

CAD Models

Download Eaton UTS014E5P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Square Flange Receptacle with 5 Socket Contacts | Souriau-Sunbank by Eaton UTS014E5S
Amphenol IndustrialPT02A-14-5P
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Circular Connector, Mil-C-26482G Series I, Plug, 5, Pin, Solder, Panel Mount
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5S(025)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A-14-5S(023)
MIL Series Connector, 5 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS014E5P provided by its distributors.

Square Flange Receptacle with 5 Pin Contacts | Souriau-Sunbank by Eaton UTS014E5P
Pin Header, Circular Connector, Receptacle 5-Pin PBT 12A Gold Black Bracket Mount Flange Mount Panel Mount
Plastic square flange receptacle, without backshell, with 5 male solder contacts, IP68/69K in unmated conditions
Souriau SCT
CONN RCPT MALE 5P GOLD SLDR CUP
Shell Type = Receptacle / Mounting Type = Panel Mount / Coupling Method = Bayonet / Contacts = 5 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Plastic / IP Rating = IP68 / Combustibility Class = UL 94 HB / Standards Met = UL Listed / Standards Met = IEC / Standards Met = CSA / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UTS

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN