Eaton UTS012E14S

Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
$ 18.611
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTS012E14S.

IHS

Datasheet4 pages18 years ago

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-36.21%

CAD Models

Download Eaton UTS012E14S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2008-04-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Circular Connector, 14 Contact(s), Male, Solder Terminal, Receptacle
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02A12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-12-14S
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT07A-12-14P
MIL Series Connector, 14 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton UTS012E14S provided by its distributors.

Circular Connector, 14 Contact(s), Female, Solder Terminal, Receptacle
Bayonet Lock,Female Sockets,Receptacle Solder pad 14pin Polybutylene Terephthalate (PBT) 4.5A gold Black Flange mounting,panel mount
CONNECTOR, CIRCULAR, RCPT, 14POS, PANEL; Product Range: Trim Trio UTS Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 14Contacts; Circular Contact Type: Solder Socket; Coupling Style: Bayonet;
Shell Type = Receptacle / Mounting Type = Flange Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 14 / Contact Gender = Socket / Contact Termination Type = Solder / Contact Plating = Gold over Nickel / Shell Material = Thermoplastic / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 HB / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 5 / Voltage Rating V = 32 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = UTS Hi Seal

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN