Eaton UTP0128P

Connector, Plastic Circular, Wall Receptacle, Size 12, For 8 Size 16 Pin Contact
$ 11.213

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UTP0128P.

IHS

Datasheet8 pages11 years ago
Datasheet1 page18 years ago

Mouser

RS (Formerly Allied Electronics)

Factory Futures

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2007-11-27

Related Parts

Amphenol IndustrialPT02E-12-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-12-8P
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Male, Solder Terminal, Receptacle
ITT / Cannon192990-1770
Circular Connector, 8 Contact(s), Polyamide, Male, Solder Terminal, Receptacle
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS7128S
Circular Connector, Trim Trio Uts Series; |Souriau-Sunbank / Eaton UTS7128P
Souriau Circular Connector Plug, UTS Series, 8-Pin, Flange Mount, Crimp, IP68, IP69K

Descriptions

Descriptions of Eaton UTP0128P provided by its distributors.

Connector, Plastic Circular, Wall Receptacle, Size 12,For 8 Size 16 Pin Contact
Circular Connector, Full Plastic Bantam; |Souriau-Sunbank / Eaton UTP0128P
Bayonet Lock,Receptacle Housing 8pin Glass Filled,Polyester Flange mounting,panel mount
Circular Connector, 28 Contact(s), Male, Crimp Terminal, Receptacle
Trim Trio Circular Connectors 8P RECPT F/MALE CNTS
CONN RCPT HSNG MALE 8POS PNL MNT
PLUG, PANEL, 8WAY; Product Range: Trim Trio UTP Series; Circular Connector Shell Style: Wall Mount Receptacle; No. of Contacts: 8Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Con

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UTP012-8P