Shell Type = Receptacle / Mounting Type = Panel Mount / Body Orientation = Straight / Contacts = 7 / Contact Gender = Pin / Contact Termination Type = Crimp / Contact Material = Brass / Contact Plating = Gold / Shell Material = Polyamide / IP Rating = IP69K / IP Rating = IP68 / Combustibility Class = UL 94 V-0 / Standards Met = UL Listed / Current Rating A = 10 / Voltage Rating V = 500 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = UTGx