Eaton UT06104PH

Souriau 4core aviation plug aviation connector UTOseries, Cable installation, Housing size10
$ 23.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton UT06104PH.

IHS

Datasheet1 page11 years ago

Newark

Farnell

element14 APAC

Factory Futures

Inventory History

3 month trend:
+206%

CAD Models

Download Eaton UT06104PH symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2015-05-29
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
Souriau circular connector socket, UTSseries, 4Core, Cable installation, Crimping, IP68,IP69K
ITT / Cannon192993-0011
Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual
ITT / Cannon192993-0051
Circular Connector, 4 Contact(s), Zinc Alloy, Female, Crimp Terminal, Plug
ITT / Cannon192993-0001
Conn TNM Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Individual

Descriptions

Descriptions of Eaton UT06104PH provided by its distributors.

Souriau 4core aviation plug aviation connector UTOseries, Cable installation, Housing size10
Cir Conn, Circular Ind, 4Pos; |Souriau-Sunbank/eaton UT06104PH
Circular Connector, 4 Contact(s), Zinc Alloy, Male, Receptacle
Conn Circular PIN 4 POS ST Cable Mount 4 Terminal 1 Port
Connector metal circular str plug for 10 size 16 pin contact ip68/ip69k sealing | Souriau-Sunbank by Eaton UT06104PH
Male plug IP68/69K, 48 h salt spray
Souriau SCT
CONN PLUG HSNG MALE 4POS INLINE
PIN HOUSING, FREE, 4WAY; Product Range: Trim Trio UT0 Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 4Contacts; Circular Contact Type: Crimp Pin - Contacts Not Supplied; Coupling Style: Bayonet; Conne
Shell Type = Plug / Mounting Type = Cable Mount / Body Orientation = Straight / Coupling Method = Bayonet / Contacts = 4 / Contact Gender = Plug / Contact Termination Type = Crimp / Shell Material = Zinc Alloy / Shell Plating = Nickel / IP Rating = IP67 / IP Rating = IP68 / IP Rating = IP69K / Combustibility Class = UL 94 V-0 / Standards Met = CSA / Standards Met = cURus / Standards Met = IEC / Standards Met = UL Listed / Current Rating A = 13 / Voltage Rating V = 150 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = Trim Trio UT0

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • UT0 6 10 4PH
  • UT0-6104PH
  • UT0610-4PH