Eaton JBXER2G16FSSDSR

Connector Push-Pull SKT 16 POS Solder ST Panel Mount 16 Terminal 1 Port Blister
$ 56.87
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton JBXER2G16FSSDSR.

RS (Formerly Allied Electronics)

Technical Drawing4 pages11 years ago

Mouser

Arrow Electronics

Inventory History

3 month trend:
-100%

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol IndustrialPT07E-14-18S
MIL Series Connector, 18 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT04A-14-19P
Conn MIL-C-26482 Circular PIN 19 POS Solder ST Panel Mount 19 Terminal 1 Port
AmphenolPT02A14-18SX
Conn MIL-C-26482 Circular SKT 18 POS Solder ST Box Mount 18 Terminal 1 Port
Amphenol IndustrialPT00P-14-19S
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle
Amphenol IndustrialPT02E-14-19S(023)
MIL Series Connector, 19 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle

Descriptions

Descriptions of Eaton JBXER2G16FSSDSR provided by its distributors.

Connector Push-Pull SKT 16 POS Solder ST Panel Mount 16 Terminal 1 Port Blister
JBX Push-Pull Connectors RCP SHELL 2 16P SLDR WIRE SIZE 26
Front mount receptacle, IP40, size 2, 16 female contacts | Souriau-Sunbank by Eaton JBXER2G16FSSDSR
Female Sockets,Push-Pull,Receptacle Solder pad 16pin Brass 6A gold silvery bulkhead mounting,panel mount 24mm(Length)
CONN RCPT FMALE 16POS SOLDER CUP
Circular Connector Receptacle, Size 2, 16 Position, Panel; Product Range:Souriau Jbx Series; Circular Connector Shell Style:Panel Mount Receptacle; No. Of Contacts:16Contacts; Circular Contact Type:Solder Socket; Coupling Style:- Rohs Compliant: Yes |Souriau-Sunbank/eaton JBXER2G16FSSDSR

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN