Eaton 8STA60406SN

Circular MIL Spec Connector, Plugs, Pad Mount, Aluminum Alloy 3A, Wire Mount
$ 97.438
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8STA60406SN.

IHS

Datasheet4 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-46.15%

CAD Models

Download Eaton 8STA60406SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2011-12-13
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol AerospaceMS27473T10B13S
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 13 Contacts, Crimp Socket, Bayonet, Gold
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 13 Contacts, Crimp Pin, Bayonet, 10-13
Amphenol AerospaceMS27484T10B13S
MIL Series Connector, 13 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Plug
Circular Connector, MIL-DTL-38999 Series I, Straight Plug, 22 Contacts, Crimp Pin, Bayonet, Gold
Amphenol AerospaceMS27473T10F13S
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 13 Contacts, Crimp Socket, Bayonet, Gold
Amphenol AerospaceMS27473T10F13SA
Circular Connector, MIL-DTL-38999 Series II, Straight Plug, 13 Contacts, Crimp Socket, Bayonet, Gold

Descriptions

Descriptions of Eaton 8STA60406SN provided by its distributors.

Circular MIL Spec Connector, Plugs, Pad Mount, Aluminum Alloy 3A, Wire Mount
8STA SER,6 Pole Cable Mount Conn Plug,04 Size, Female Contacts, Bayonet, IP67
Aluminium plug, Black Zinc Nickel plating, with female contacts
Souriau SCT
|Souriau-Sunbank/eaton 8STA60406SN
CIRCULAR CONNECTOR, PLUG, 04-06, CABLE;; CIRCULAR CONNECTOR, PLUG, 04-06, CABLE; Product Range: Souriau 8STA Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 6Contacts; Circular Contact Type: Crimp Soc
8ST CIRC. MINIATURE CONN SIZE 06

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8STA6-0406SN