Eaton 8STA02016SN

Souriau Standard circular connector socket, 8STAseries, 16Core, panel mount, Crimping, IP67
$ 364.34
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8STA02016SN.

IHS

Datasheet3 pages7 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2018-08-30
Lifecycle StatusProduction (Last Updated: 6 years ago)

Related Parts

Amphenol Sine SystemsC016 10P006 806 12
Amphenol Circular Connector Receptacle, Ecomate Series, 7 Pos, Panel Mount, Crimp, IP65
Amphenol IndustrialPT02SE-12-3S
Conn MIL-C-26482 Circular SKT 3 POS Crimp ST Box Mount 3 Terminal 1 Port
Amphenol IndustrialPT02SE-16-8S
MIL Series Connector, 8 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol AerospaceD38999/20WG16SN-LC
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
MIL Series Connector, 4 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
Amphenol IndustrialPT00SE-22-21S
MIL Series Connector, 21 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of Eaton 8STA02016SN provided by its distributors.

Souriau Standard circular connector socket, 8STAseries, 16Core, panel mount, Crimping, IP67
MIL Series Connector, 16 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle
8STA Series,16 Pole Pmnt Conn Socket,20 Size, Female Contacts, Bayonet Mating, IP67
Aluminium oval flange receptacle, Black Zinc Nickel plating, with female contacts
Souriau SCT
Souriau Sunbank by Eaton 8STA02016SN
CIRCULAR CONNECTOR, RCPT, 20-16, FLANGE; Product Range:Souriau 8STA Series; Circular Connector Shell Style:Flange Mount Receptacle; No. of Contacts:16Contacts; Circular Contact Type:Crimp Socket; Coupling Style:Bayonet RoHS Compliant: Yes

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN