What’s new: Find the right parts faster with our redesigned experience

Learn more

Eaton 8MQ2M0000ANE

Rack and Panel Connector, Male, Crimp Terminal
$ 28.685
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8MQ2M0000ANE.

Official Datasheet10 years ago

Inventory History

3 month trend:
-1.11%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2021-07-22
Lifecycle StatusProduction (Last Updated: 5 years ago)

Descriptions

Descriptions of Eaton 8MQ2M0000ANE provided by its distributors.

Rack and Panel Connector, Male, Crimp Terminal
MQuick dummy module, sealed, without contact
Souriau SCT
Rectangular Module, Plug; Product Range:Mquick Series; No. Of Contacts:-; No. Of Rows:-; Gender:Plug; Rectangular Shell Size:-; Contact Gender:Pin; Contact Termination Type:Crimp; Contact Material:- Rohs Compliant: Yes |Souriau-Sunbank/eaton 8MQ2M0000ANE

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN