Eaton 8D519M28SC

MIL Series Connector, 28 Contact(s), Composite, Female, Crimp Terminal, Plug
Production

Submit Request for Quote

Unfortunately we do not know of any distributors for 8D519M28SC. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Datasheets & Documents

Download datasheets and manufacturer documentation for Eaton 8D519M28SC.

IHS

Datasheet152 pages6 years ago
Datasheet2 pages10 years ago

Farnell

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginFrance
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.20
Introduction Date2016-10-18
Lifecycle StatusProduction (Last Updated: 6 years ago)

Descriptions

Descriptions of Eaton 8D519M28SC provided by its distributors.

MIL Series Connector, 28 Contact(s), Composite, Female, Crimp Terminal, Plug
Composite plug, Nickel plating, with female contacts, polarization C
Souriau SCT
Elec Conn Cylindrical
PLUG NKL COMP SIZE 19 keyed C
8D 28C 26#20 2#16 SKT PLUG
CIRCULAR CONNECTOR, PLUG, 19-28, SKT; Product Range: 8D Series; Circular Connector Shell Style: Straight Plug; No. of Contacts: 28Contacts; Circular Contact Type: Crimp Socket; Coupling Style: Threaded; Insert Arrangement: 19-

Manufacturer Aliases

Eaton has several brands around the world that distributors may use as alternate names. Eaton may also be known as the following names:

  • Eaton - Electronics Division
  • EATON CORPORATION
  • Eaton - Bussmann Electrical Division
  • EATON CORP
  • Eaton Electronics
  • EAT
  • EATON/COMMERCIAL CONTROLS
  • EATON AEROSPACE
  • Eaton Bussmann
  • Eaton Electrical
  • EATON/AEROSPACE CONTROLS
  • EATON EMOBILITY TRANSPORTATION
  • EATON POWERWARE/MGE OFFICE PROTECTION
  • EATON ELECTRIC
  • EATON AERO
  • EATON BUSSMANN ELECTRICAL
  • EATON AEROSPAC
  • Eaton Switches
  • EATON ELE
  • EATON/C&H
  • Eaton Moeller
  • EATON SWITZERLAND
  • Eaton Interconnect
  • Eaton / Circuit Breakers
  • EATON CHAR-LYNN

Part Number Aliases

This part may be known by these alternate part numbers:

  • 8D5-19M28SC