What’s new: Find the right parts faster with our redesigned experience

Learn more

Sonitron SMA-24-P17.5

Multi-Application buzzer

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
-16.09%

Descriptions

Descriptions of Sonitron SMA-24-P17.5 provided by its distributors.

Multi-Application buzzer
Tone Type = Continuous / Frequency Response Max. kHz = 3 / Sound Level dB = 92 / Operating Voltage Min. V = 1.5 / Operating Voltage Max. V = 24 / Current Consumption mA = 4.2 / Signal Generator Colour = Grey / Drive Type = Internal / Housing Material = ABS / Termination Type = PCB Pins / Operating Temperature Min. °C = -20 / Operating Temperature Max. °C = 70 / Width mm = 24 / Height mm = 15.5 / Depth mm = 24 / Series = SMA

Manufacturer Aliases

Sonitron has several brands around the world that distributors may use as alternate names. Sonitron may also be known as the following names:

  • Sonitron nv
  • PIEZO BUZZER SONITRON PCB MOUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMA24P17.5