What’s new: Find the right parts faster with our redesigned experience

Learn more

Sonitron SCI-535-B1

Extra Loud Standard Buzzers

Submit Request for Quote

Unfortunately we do not know of any distributors for SCI-535-B1. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Request for Quotation (RFQ)

This request will be sent to the specified suppliers.
(* indicates required field)

Quote request
Suppliers *
Contact details
Buying from non-authorized dealers comes with increased risk. Parts may be faulty, mislabeled, counterfeit, or not covered by warranty. Please read about our Distributor Classifications.

Inventory History

3 month trend:
+108%

Descriptions

Descriptions of Sonitron SCI-535-B1 provided by its distributors.

Extra Loud Standard Buzzers
Tone Type = Intermittent / Drive Type = Internal / Sound Level dB = 86 / Frequency Response Max. kHz = 3.5 / Operating Voltage = 5 ... 35 VDC / Current Consumption mA = 12.2 / Signal Generator Colour = Grey / Housing Material = ABS / Termination Type = PCB Pins / Protection Rating = IP67 / Width mm = 36.5 / Height mm = 26 / Series = SCI

Images

Manufacturer Aliases

Sonitron has several brands around the world that distributors may use as alternate names. Sonitron may also be known as the following names:

  • Sonitron nv
  • PIEZO BUZZER SONITRON PCB MOUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SCI-535B1
  • SCI535B1