What’s new: Find the right parts faster with our redesigned experience

Learn more

Sonitron SC0715BL

Audio Buzzer Piezo 0.7VDC 15VDC 13.4mA 12VDC 98dBAdBA 3485Hz to 3515Hz Panel Mount Pin
$ 16.365
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Sonitron SC0715BL.

SOS electronic

Datasheet10 pages18 years ago

Inventory History

3 month trend:
+500%

CAD Models

Download Sonitron SC0715BL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sonitron SC0715BL provided by its distributors.

Audio Buzzer Piezo 0.7VDC 15VDC 13.4mA 12VDC 98dBAdBA 3485Hz to 3515Hz Panel Mount Pin
Sonitron , , 98dB, 15V , 36.5 x 33mm
Tone Type = Continuous / Drive Type = Internal / Sound Level dB = 98 / Frequency Response Max. kHz = 3.5 / Operating Voltage = 700 mVDC ... 15 VDC / Current Consumption mA = 13.4 / Signal Generator Colour = Grey / Housing Material = ABS / Termination Type = PCB Pins / Protection Rating = IP67 / Width mm = 36.5 / Height mm = 26 / Series = SC

Manufacturer Aliases

Sonitron has several brands around the world that distributors may use as alternate names. Sonitron may also be known as the following names:

  • Sonitron nv
  • PIEZO BUZZER SONITRON PCB MOUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC 0715 BL
  • SC-0715-BL