What’s new: Find the right parts faster with our redesigned experience

Learn more

Sonitron SC-235-A

Sonitron , , 73dB, 35V , 36.5 x 26mm

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Inventory History

3 month trend:
+33.78%

CAD Models

Download Sonitron SC-235-A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Descriptions

Descriptions of Sonitron SC-235-A provided by its distributors.

Sonitron , , 73dB, 35V , 36.5 x 26mm
STD CONT. BUZZER 2-35V
Tone Type = Continuous / Drive Type = Internal / Sound Level dB = 73 / Frequency Response Max. kHz = 2.5 / Operating Voltage = 2 ... 35 VDC / Current Consumption mA = 8.6 / Signal Generator Colour = Grey / Housing Material = ABS / Termination Type = PCB Pins / Protection Rating = IP67 / Width mm = 36.5 / Height mm = 26 / Series = SC

Manufacturer Aliases

Sonitron has several brands around the world that distributors may use as alternate names. Sonitron may also be known as the following names:

  • Sonitron nv
  • PIEZO BUZZER SONITRON PCB MOUN

Part Number Aliases

This part may be known by these alternate part numbers:

  • SC235A