Solid State Scientific MR754

Standard Diode, 6A, 400V, Axial; Diode T
Datasheet

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Solid State Scientific MR754.

Farnell

Datasheet2 pages20 years ago

Descriptions

Descriptions of Solid State Scientific MR754 provided by its distributors.

STANDARD DIODE, 6A, 400V, AXIAL; Diode T
DIODE, 400V, 6A, AXIAL; Diode Type:Standard Recovery; Repetitive Reverse Voltage Vrrm Max:400V; Forward Current If(AV):6A; Forward Voltage VF Max:1V; Forward Surge Current Ifsm Max:400A; Operating Temperature Range:-50°C to +150°C; Diode Case Style:P600; No. of Pins:2; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Solid State Scientific has several brands around the world that distributors may use as alternate names. Solid State Scientific may also be known as the following names:

  • SOLID STATE SCIENTIFIC INC
  • Solid State Scientific Corp
  • R & E INTERNATIONAL INC
  • SOLID STATE SCIENTIF
  • SSS